TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX887K
- RS Stock No.:
- 590-379
- Mfr. Part No.:
- SMA-Q0204FTDX887K
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$234.00
(exc. GST)
$258.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.078 | $234.00 |
| 15000 + | $0.076 | $228.00 |
*price indicative
- RS Stock No.:
- 590-379
- Mfr. Part No.:
- SMA-Q0204FTDX887K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 887kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 887kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor delivers outstanding performance with its advanced thin film technology. Ideal for harsh environments, this resistor offers AEC-Q200 qualification, ensuring reliability in automotive applications. With a moisture sensitivity level of MSL1 and a robust coating, it provides excellent protection against humidity, making it suitable for various industrial and telecommunication applications. Designed with SMD capabilities, it seamlessly integrates into modern electronic designs, while its precise tolerances and low temperature coefficients enhance overall circuit stability.
AEC Q200 qualified for automotive reliability
Lead free and RoHS compliant, aligning with environmental standards
Supports high power ratings, catering to diverse application needs
Offers tight tolerances for improved precision in circuits
Features an SMD enabled structure for easy integration
Low temperature coefficient enhances performance in varying temperatures
Excellent overall stability, ensuring consistent performance
- RS Stock No. 1873227
- Mfr. Part No. RQ73C2B4K75BTDF
Each (On a Tape of 25)
$1.185
- RS Stock No. 1872984
- Mfr. Part No. RQ73C2B90K9BTDF
Each (On a Tape of 25)
$1.185
- RS Stock No. 1873074
- Mfr. Part No. RQ73C2B200KBTDF
Each (On a Tape of 25)
$1.185
- RS Stock No. 1873234
- Mfr. Part No. RQ73C2B475RBTDF
Each (On a Tape of 25)
$1.185
Related links
- TE Connectivity NEOHM SMA-Q 887 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX887R
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K
- TE Connectivity NEOHM SMA-Q 887 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT887R
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT887K
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL887K
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887K
- TE Connectivity NEOHM SMA-Q 887 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL887R











