TE Connectivity NEOHM SMA-Q 887 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL887R
- RS Stock No.:
- 590-243
- Mfr. Part No.:
- SMA-Q0102FTDL887R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$603.00
(exc. GST)
$663.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.201 | $603.00 | - |
| 15000 + | $0.197 | $591.00 | $60.00 |
*price indicative
- RS Stock No.:
- 590-243
- Mfr. Part No.:
- SMA-Q0102FTDL887R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 887Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 887Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers unparalleled performance and reliability for a variety of applications. This resistor is designed with advanced thin film technology, ensuring high precision and stability in even the most demanding environments. AEC-Q200 qualified, it provides exceptional durability and resistance to humidity with its improved coating. With low temperature coefficient ratings and tight tolerance, It is suitable for use in automotive, industrial, and medical equipment applications. The resistor also complies with RoHS standards, highlighting its environmentally friendly nature. Whether in standard or high power modes, it guarantees optimal performance tailored to meet varying operational needs.
Advanced thin film technology ensures superior performance
AEC Q200 qualified for automotive and industrial applications
Excellent stability makes it ideal for critical measurements
Low temperature coefficient maximises accuracy across temperatures
Moisture sensitivity level MSL1 increases reliability
SMD enabled design facilitates easy integration into circuits
Lead free and RoHS compliant for environmentally friendly use
Durable coating provides enhanced protection against humidity
Related links
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL887K
- TE Connectivity NEOHM SMA-Q 887 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL887R
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102R
- TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL2K74
