TE Connectivity NEOHM SMA-Q 412 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX412R
- RS Stock No.:
- 590-300
- Mfr. Part No.:
- SMA-Q0204BTCX412R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$1,332.00
(exc. GST)
$1,464.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.444 | $1,332.00 |
*price indicative
- RS Stock No.:
- 590-300
- Mfr. Part No.:
- SMA-Q0204BTCX412R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 412Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200 RoHS UL-94 V-0V-1 IEC 60115-1 | |
| Width | 1.4mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 412Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200 RoHS UL-94 V-0V-1 IEC 60115-1 | ||
Width 1.4mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity It series represents a remarkable advancement in metal film precision MELF resistors, designed for demanding applications across automotive, industrial, and communications sectors. This resistor showcases a surface mount device (SMD) enabled structure that enhances reliability and simplifies integration into compact circuit designs. Its lead-free composition, in line with RoHS standards, ensures environmental compliance without compromising performance. The It is AEC-Q200 qualified, which reflects its exceptional durability and stability in various challenging conditions. With improved moisture protection, it consistently maintains tight tolerance levels and low temperature coefficient of resistance (TCR), ensuring precise operation in high-performance environments. Whether for measurement equipment or critical automotive systems, this resistor promises superior performance and longevity.
AEC Q200 qualification ensures industry grade reliability
Lead free and RoHS compliant for eco friendly applications
Designed for high power handling capabilities
Thin film technology promotes precise and consistent performance
Tight tolerance levels support high accuracy in critical tasks
Optimised for surface mount assembly, facilitating easy integration
Moisture sensitivity level MSL1 for enhanced storage and handling safety
Versatile application across diverse fields including automotive and medical equipment
Related links
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX412K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX412R
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX412K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K62
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 412 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT412R
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT412K
