TE Connectivity NEOHM SMA-Q 412 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX412R
- RS Stock No.:
- 590-346
- Mfr. Part No.:
- SMA-Q0204FTDX412R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$210.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.07 | $210.00 |
| 15000 + | $0.069 | $207.00 |
*price indicative
- RS Stock No.:
- 590-346
- Mfr. Part No.:
- SMA-Q0204FTDX412R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 412Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 412Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered to meet the stringent requirements of the automotive and industrial markets. It combines robust construction with an SMD-enabled structure, ensuring excellent performance even in challenging conditions. With AEC-Q200 qualification, this resistor not only delivers exceptional stability but also offers outstanding protection against humidity, making it ideal for automotive applications. Its thin film technology provides tight tolerance and low temperature coefficient, resulting in reliable performance across operational ranges. Whether for telecommunication, medical equipment, or measurement devices, It is designed to excel in various applications where precision is paramount.
AEC Q200 qualified for automotive reliability
SMD enabled structure for versatile integration
Excellent stability for high performance applications
Lead free and RoHS compliant for environmentally conscious designs
Moisture sensitivity level MSL1 ensures safe handling and storage
Wide temperature operating range enhances versatility under different environmental conditions
High power rating up to 1W supports demanding applications
Thin film technology offers tight tolerances for superior accuracy
Designed for effective ESD protection during assembly
Related links
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX412K
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX412K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX412R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
