TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT41K2
- RS Stock No.:
- 590-178
- Mfr. Part No.:
- SMA-Q0207FTDT41K2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 |
| 10000 + | $0.216 | $432.00 |
*price indicative
- RS Stock No.:
- 590-178
- Mfr. Part No.:
- SMA-Q0207FTDT41K2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 41.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 41.2kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for high performance and reliability in demanding applications. This particular model offers an excellent balance of stability and accuracy, making it suitable for automotive, industrial, and medical equipment. With a robust lead-free and RoHS compliant design, it ensures efficient operation even in challenging environments. It provides an optimised resistance range and demonstrates exceptional temperature coefficient ratings, ensuring precise performance across a wide operational temperature spectrum. Its moisture sensitivity level of MSL1 means that it has been specifically designed to resist the detrimental effects of humidity, enhancing its durability and lifespan.
AEC Q200 qualified for automotive applications
Built with thin film technology for increased reliability
Robust construction prevents environmental damage
SMD enabled structure facilitates automated assembly
Designed for excellent thermal performance
Low temperature coefficient assists in achieving tight tolerances
High power rating enhances application flexibility
Moisture resistant design extends component life
Compliance with industry standards ensures trustworthy integration
Related links
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT41R2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX41K2
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL41R2
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX41R2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL41K2
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT41R2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT41K2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
