TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL41K2
- RS Stock No.:
- 590-267
- Mfr. Part No.:
- SMA-Q0102FTDL41K2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$603.00
(exc. GST)
$663.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.201 | $603.00 | - |
| 15000 + | $0.197 | $591.00 | $60.00 |
*price indicative
- RS Stock No.:
- 590-267
- Mfr. Part No.:
- SMA-Q0102FTDL41K2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 41.2kΩ | |
| Resistor Type | Metal Film, Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 41.2kΩ | ||
Resistor Type Metal Film, Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for high performance, characterised by its tight tolerances and low temperature coefficient of resistance (TCR). With AEC-Q200 qualification, It ensures reliability in automotive and industrial applications. It features an innovative SMD-enabled structure, providing exceptional stability and moisture resistance thanks to its improved protective coating. Operating effectively across a wide temperature range, it meets the demanding needs of critical applications while providing consistent performance. It is lead-free and RoHS compliant, marking a commitment to environmental standards without compromising on quality.
Designed to withstand high humidity levels for improved longevity
Benefits from thin film technology that enhances precision
Offers a variety of resistance ranges suitable for diverse applications
Engineered with low TCR, providing exceptional stability over temperature variations
Features a robust construction that ensures high power ratings
Provides flexible usage with compatibility for standard and high power operation modes
Meets moisture sensitivity level MSL1, ensuring reliable performance
Carefully packaged to prevent Electrostatic Discharge damage
Related links
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL41R2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL41K2
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102R
- TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R
- TE Connectivity NEOHM SMA-Q 147 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL147K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576R
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10R2
