TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT41K2

Subtotal (1 reel of 2000 units)*

$1,792.00

(exc. GST)

$1,972.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.896$1,792.00

*price indicative

RS Stock No.:
590-412
Mfr. Part No.:
SMA-Q0207BTCT41K2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

41.2kΩ

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.2mm

Length

5.9mm

Termination Style

Melf 0207

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered to deliver exceptional performance in a variety of applications. Boasting an advanced SMD-enabled structure, it ensures tight tolerance and a low temperature coefficient of resistance (TCR), making it an ideal choice for high-stakes environments such as automotive, telecommunications, and medical equipment. The AEC-Q200 qualified design significantly enhances reliability, while its superior moisture protection safeguards against humidity-related issues. Lead-free and RoHS compliant, this resistor is available in multiple sizes and power ratings, accommodating diverse circuit designs. Whether utilised in measurement testing or industrial applications, this component promises robustness and stability.

Designed for exceptional stability across varying temperatures

Constructed using thin film technology for enhanced precision

Excellent reliability in demanding automotive applications

Offers a moisture sensitivity level of MSL1 for added protection

Flexibility to perform in high power ratings up to 1W

Ensures compliance with environmental regulations for safer use

Features a sister series to support varied resistance needs

Optimised for application in high frequency environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy