TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576R
- RS Stock No.:
- 590-152
- Mfr. Part No.:
- SMA-Q0207FTDT576R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 | - |
| 10000 + | $0.216 | $432.00 | 1% |
*price indicative
- RS Stock No.:
- 590-152
- Mfr. Part No.:
- SMA-Q0207FTDT576R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 576Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | AEC-Q200, RoHS, UL-94 | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 576Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals AEC-Q200, RoHS, UL-94 | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film MELF resistors, especially designed for automotive and industrial applications. This advanced resistor features superior thin film technology that ensures stable performance under varying conditions. With a robust SMD-enabled structure, it outperforms traditional resistors, delivering tight tolerances and an impressively low temperature coefficient of resistance (TCR). Its AEC-Q200 qualification underscores its reliability in stringent automotive environments while the enhanced coating provides remarkable protection against humidity. Offering flexibility with a high power rating of up to 1W, this resistor suits a variety of applications including telecommunication and medical equipment, ensuring consistent and accurate performance in every use case.
AEC Q200 qualified for dependable automotive use
Lead free and compliant with RoHS standards for environmentally friendly operation
Ultra low TCR for exceptional temperature stability
Designed with SMD technology for easy integration into compact electronic designs
High power rating ensures suitability for demanding applications
Moisture sensitivity level of MSL1 indicates superior reliability
Related links
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX576R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX576K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
