TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576R
- RS Stock No.:
- 590-102
- Mfr. Part No.:
- SMA-Q0207BTCT576R
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,818.00
(exc. GST)
$2,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.909 | $1,818.00 |
*price indicative
- RS Stock No.:
- 590-102
- Mfr. Part No.:
- SMA-Q0207BTCT576R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 576Ω | |
| Resistor Type | Precision MELF | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 576Ω | ||
Resistor Type Precision MELF | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the latest advancement in resistor technology, offering unmatched stability and performance in a compact SMD structure. Engineered for AEC-Q200 compliance, this component ensures reliable performance in automotive applications and beyond. With its exceptional moisture-resistant coating and low temperature coefficient, it is an ideal choice for environments that require precision and durability. The device features a robust construction for enhanced ESD protection, making it perfect for rigorous industrial settings. Whether used in automotive, telecommunication, or medical equipment, this resistor maintains outstanding performance across a wide temperature range, ensuring consistent operation even under demanding conditions.
Thin film technology enhances precision across applications
Designed for excellent overall stability and reliability
AEC Q200 qualification ensures high standards for automotive use
Lead free construction aligns with RoHS compliance
Incredibly low temperature coefficient aids in precision measurements
The product offers a selection of sizes and power ratings to suit various needs
Moisture sensitivity level MSL1 available for safe handling
Ideal for SMD applications, allowing for efficient usage in compact spaces
Related links
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX576R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX576K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX576K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX576R
