TE Connectivity NEOHM SMA-Q 576 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX576R
- RS Stock No.:
- 590-354
- Mfr. Part No.:
- SMA-Q0204FTDX576R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$210.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.07 | $210.00 | - |
| 15000 + | $0.069 | $207.00 | 1% |
*price indicative
- RS Stock No.:
- 590-354
- Mfr. Part No.:
- SMA-Q0204FTDX576R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 576Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | |
| Width | 3mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 576Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | ||
Width 3mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in electronic component technology. It excels in providing accurate resistance values and boasts an impressive combination of low temperature coefficient and tight tolerance. Designed for automotive and industrial applications, it is AEC-Q200 qualified and features an enhanced coating that ensures superior protection against humidity. Additionally, its small size and surface mount structure facilitate efficient space utilisation on circuit boards. With its high power rating and excellent stability over varying temperatures, this resistor is a dependable choice for critical applications, ensuring precision and reliability in both automotive and medical equipment markets.
AEC Q200 qualified for enhanced reliability
Lead free and RoHS compliant for environmentally friendly use
Offers high power ratings for demanding applications
Optimised design minimises resistance change under variations in temperature
Moisture sensitivity level classified as MSL1, ensuring ease of handling
Thin film technology provides exceptional performance and stability
Packaging is designed for optimal protection against ESD during handling
- RS Stock No. 0785475
- Mfr. Part No. 2176315-5
Each (On a Reel of 3000)
$0.885
- RS Stock No. 0785474
- Mfr. Part No. 2176315-1
Each (On a Reel of 3000)
$0.699
- RS Stock No. 0685492
- Mfr. Part No. SMA-A0204FTDX330R
Each (On a Reel of 9000)
$0.073
- RS Stock No. 0685758
- Mfr. Part No. SMA-A0102FTDL82R
Each (On a Reel of 3000)
$0.307
Related links
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX576K
- TE Connectivity NEOHM SMA-Q 576 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX576R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX576K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K









