TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT511R
- RS Stock No.:
- 590-149
- Mfr. Part No.:
- SMA-Q0207FTDT511R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 |
| 10000 + | $0.216 | $432.00 |
*price indicative
- RS Stock No.:
- 590-149
- Mfr. Part No.:
- SMA-Q0207FTDT511R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 511Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | |
| Width | 2.9mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 511Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | ||
Width 2.9mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor is engineered for precision and reliability in demanding applications. With advanced thin-film technology, this resistor guarantees exceptional stability and minimal temperature coefficient, making it an ideal choice for automotive, industrial, and medical equipment. Its compact SMD-enabled structure enhances integration into modern circuit designs while boasting an impressive power rating. Beyond its unsurpassed performance, It ensures compliance with AEC-Q200 standards and RoHS directives, signifying a commitment to quality and environmental responsibility. With superior protection against humidity, It offers unparalleled longevity and dependability, ensuring optimal performance in various conditions. Designed for ease of use, this resistor can significantly enhance the overall efficiency of your electronic designs.
AEC Q200 qualified for automotive applications
Exceptional stability in resistance offering tight tolerances
Designed to thrive in humid environments with advanced coating
SMD enabled for versatile circuit design integration
Complies with RoHS for environmental safety
Moisture sensitivity level rated at MSL1 for reliability
Reflects a commitment to quality with lead free materials
High power rating enables broader application versatility
Resilience in temperature variations enhances operational lifespan
Related links
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT511K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL511K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL511R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
