TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200K

Subtotal (1 reel of 2000 units)*

$1,998.00

(exc. GST)

$2,198.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.999$1,998.00

*price indicative

RS Stock No.:
590-114
Mfr. Part No.:
SMA-Q0207BTCT200K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

200kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, or V-1, RoHS, UL-94 V-0

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is design to excels in high-performance environments. Ideal for automotive, industrial, telecommunications, and medical applications, this resistor boasts tight tolerances and an extremely low temperature coefficient of resistance (TCR). Enhanced with a moisture-resistant coating, it offers superior reliability and longevity, making it perfect for diverse operating conditions. As an AEC-Q200 qualified component, it meets rigorous automotive standards, ensuring dependable performance in challenging settings. Available in various sizes and power ratings, this specific version provides exceptional performance metrics while being RoHS compliant and lead-free.

AEC Q200 qualified for reliability in critical applications

SMD enabled structure for efficient mounting in compact designs

Moisture sensitivity level of MSL1, ensuring compatibility in various environments

High power rating up to 1W, suitable for demanding applications

Thin film technology offers superior stability and precision

Lead free construction aligns with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy