Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB104V
- RS Stock No.:
- 566-765
- Distrelec Article No.:
- 304-37-388
- Mfr. Part No.:
- ERA6AEB104V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.72
(exc. GST)
$0.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.144 | $0.72 | - |
| 1250 - 2495 | $0.14 | $0.70 | $5.00 |
| 2500 + | $0.136 | $0.68 | $20.00 |
*price indicative
- RS Stock No.:
- 566-765
- Distrelec Article No.:
- 304-37-388
- Mfr. Part No.:
- ERA6AEB104V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 500μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 500μm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 100kΩ Resistance, 0.125W Power Rating - ERA6AEB104V
This SMD resistor is designed for high-precision applications, offering a resistance of 100 kΩ and thin film technology within a Compact 0805 (2012M) package. The robust construction and precise specifications make it an Ideal choice for electronic circuitry, contributing to circuit stability and reliability, especially in automotive settings.
Features & Benefits
• Provides high precision with a tolerance of ±0.1%
• Constructed as a thin film resistor for enhanced performance
• Offers a power rating of 0.125W for efficient power management
• Temperature coefficient of ±25 ppm/°C ensures stable performance
• Complies with AEC-Q200, suitable for automotive-grade applications
• Resilient operation from -55 °C, allowing for broad environmental usage
Applications
• Used in automotive electronics for precision control
• Integrated into circuit boards requiring high stability
• Utilised in automation systems for consistent performance
• Employed in sensitive instrumentation where low tolerance is critical
What advantages does the thin film technology provide in this resistor?
The thin film technology ensures improved accuracy and stability by reducing noise and drift, making it Ideal for sensitive circuits.
How does the low tolerance enhance circuit reliability?
With a tolerance of ±0.1%, it minimises discrepancies in resistance values, leading to more predictable and reliable circuit performance in critical applications.
Is this resistor suitable for high-temperature environments?
Yes, it operates effectively at minimum temperatures of -55 °C, making it suitable for use in harsh conditions found in automotive and industrial applications.
- RS Stock No. 7424901
- Mfr. Part No. ERA6AEB104V
Each (On a Reel of 5000)
$0.061
- RS Stock No. 6620912
- Mfr. Part No. ERA6APB104V
Each (In a Pack of 5)
$0.81
- RS Stock No. 0566765P
- Mfr. Part No. ERA6AEB104V
Each (Supplied on a Reel)
$0.144
- RS Stock No. 0565926
- Mfr. Part No. ERA6AEB122V
Each (In a Pack of 5)
$0.144
Related links
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB104V
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1003V
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB104V
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1000V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 66.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB6652V
- Panasonic ERA 31.6 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB3162V











