Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.13 W - ERA3VEB1000V
- RS Stock No.:
- 241-3283
- Mfr. Part No.:
- ERA3VEB1000V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,090.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.218 | $1,090.00 | - |
| 25000 + | $0.196 | $980.00 | 10% |
*price indicative
- RS Stock No.:
- 241-3283
- Mfr. Part No.:
- ERA3VEB1000V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ± 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ± 0.1 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 100Ω Resistance, 0.125W Power Rating - ERA3VEB1000V
This SMD resistor is a precision component designed for efficient circuit integration. With a resistance Value of 100 Ω, it falls under the thin film technology category, Ideal for various electronic applications. The Compact 0603 package ensures a space-efficient solution for modern circuitry while supporting a wide operating temperature range from -55°C to +155°C.
Features & Benefits
• Precision tolerance of ± 0.1% ensures reliable performance
• Thin film technology provides enhanced stability and accuracy
• AEC-Q200 qualified for stringent automotive applications
• Minimal temperature coefficient of ± 25ppm/°C improves consistency
• Rated power capacity of 0.125 W supports diverse circuit designs
• Suitable for high-temperature environments, ensuring durability
• Thin film technology provides enhanced stability and accuracy
• AEC-Q200 qualified for stringent automotive applications
• Minimal temperature coefficient of ± 25ppm/°C improves consistency
• Rated power capacity of 0.125 W supports diverse circuit designs
• Suitable for high-temperature environments, ensuring durability
Applications
• Utilised in automotive electronic control units
• Appropriate for use in industrial automation systems
• Effective in precision instrumentation and measurement devices
• Compatible with various communication equipment and devices
• Ideal for PCB designs requiring small footprint solutions
• Appropriate for use in industrial automation systems
• Effective in precision instrumentation and measurement devices
• Compatible with various communication equipment and devices
• Ideal for PCB designs requiring small footprint solutions
What is the significance of the low tolerance in this component?
A low tolerance of ± 0.1% enhances the accuracy of resistance values, leading to improved performance in precision applications.
How does the temperature coefficient impact circuit reliability?
With a temperature coefficient of ± 25ppm/°C, stability is ensured across varying temperatures, supporting consistent performance even in extreme conditions.
In which specific environments can this component operate effectively?
This component operates effectively within a temperature range of -55°C to +155°C, making it suitable for both cold and hot applications in various sectors.
Related links
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1000V
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1003V
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB104V
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB104V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
