Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB104V
- RS Stock No.:
- 920-7124
- Mfr. Part No.:
- ERA6APB104V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,965.00
(exc. GST)
$2,160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.393 | $1,965.00 | - |
| 10000 - 15000 | $0.383 | $1,915.00 | $100.00 |
| 20000 + | $0.377 | $1,885.00 | $320.00 |
*price indicative
- RS Stock No.:
- 920-7124
- Mfr. Part No.:
- ERA6APB104V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 100 kΩ Resistance, ±0.1 % Tolerance - ERA6APB104V
This SMD resistor is a high precision component designed for a variety of applications in electronics. The device boasts a resistance of 100 kΩ and is constructed using thin film technology, ensuring enhanced performance and stability. With dimensions of 0805 (2012M), this low tolerance resistor showcases impressive reliability across a broad temperature range from -55°C to +155°C.
Features & Benefits
• Offers a power rating of 0.125 W for efficient performance
• Achieves a low tolerance of ±0.1% for precision applications
• Utilises a temperature coefficient of ±15 ppm/°C for minimal drift
• Compliant with AEC-Q200 automotive standards for reliability
• Designed in a Compact 0805 form factor for space-saving in layouts
• Achieves a low tolerance of ±0.1% for precision applications
• Utilises a temperature coefficient of ±15 ppm/°C for minimal drift
• Compliant with AEC-Q200 automotive standards for reliability
• Designed in a Compact 0805 form factor for space-saving in layouts
Applications
• Used in automotive electronics for reliable performance
• Utilised in industrial automation for precision control
• Implemented in consumer electronics for consistent performance
• Suitable for medical devices requiring high accuracy components
• Utilised in industrial automation for precision control
• Implemented in consumer electronics for consistent performance
• Suitable for medical devices requiring high accuracy components
What makes this component suitable for automotive applications?
The compliance with AEC-Q200 automotive standards ensures it meets the stringent reliability and quality requirements expected in automotive electronics, making it a robust choice for these applications.
How does the temperature coefficient impact performance?
The temperature coefficient of ±15 ppm/°C signifies minimal change in resistance with temperature fluctuation, providing reliable performance in varying environmental conditions.
What considerations should be taken into account when selecting a resistor for a circuit design?
It's Crucial to consider the resistance value, power rating, tolerance, and how the temperature coefficient aligns with the operational conditions and stability needs of the circuit.
Can this resistor be used in high-frequency applications?
Yes, its thin film technology and low parasitic effects make it well-suited for high-frequency applications, ensuring stable performance even at increased frequencies.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB104V
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1003V
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB104V
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1000V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 4.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4871V
- Panasonic ERA 60.4 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB6042V
- Panasonic ERA 619 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB6190V
