Kamaya RMC 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K512FTP

Get a bulk buy discount

Add 1000 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$0.30

(exc. GST)

$0.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 8,400 left, ready to ship
  • Plus 5,400 left, ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 900$0.003$0.30-
1000 - 2400$0.003$0.30-
2500 - 4900$0.003$0.30-
5000 - 9900$0.003$0.30-
10000 +$0.003$0.30-

*price indicative

RS Stock No.:
119-892
Mfr. Part No.:
RMC1/10K512FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

5.1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

RMC

Maximum Operating Temperature

155°C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy