Kamaya RMC 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8-1R0FTP
- RS Stock No.:
- 118-271
- Mfr. Part No.:
- RMC1/8-1R0FTP
- Brand:
- Kamaya
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 118-271
- Mfr. Part No.:
- RMC1/8-1R0FTP
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/°C, +500 ppm/°C | |
| Automotive Standard | No | |
| Series | RMC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/°C, +500 ppm/°C | ||
Automotive Standard No | ||
Series RMC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- MY

Related links
- Kamaya RMC 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8-4R7FTP
- Kamaya RMC 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K102FTP
- Kamaya RMC 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K105FTP
- Kamaya RMC 51 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K510FTP
- Kamaya RMC 62 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K620FTP
- Kamaya RMC 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K103FTP
- Kamaya RMC 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16-1R0FTP
- Kamaya RMC 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RMC1/10-1R0FTP
