Vishay IGBR 1.8 Ω, 808 Thin Film Surface Mount Fixed Resistor 10 % Wire 4 W - IGBRD1800CKANCT5

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
475-537
Mfr. Part No.:
IGBRD1800CKANCT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.8Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

808

Packaging

Commercial Tape

Tolerance

10 %

Power Rating

4W

Voltage

75V

Temperature Coefficient

±500 ppm/°C

Mount Type

Wire

Automotive Standard

No

Series

IGBR

Pin Count

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

Class K, Method 106, Method 107 F, Method 2032 Class H, MIL-STD-202, MIL-STD-883

COO (Country of Origin):
US
The Vishay Thin Film High Power Back-Contact Resistor utilizes the excellent thermal properties of silicon to allow ultra high power rating with miniature case size for hybrid assemblies. They requires only one wire bond thus saving hybrid space. They are manufactured using Electro-Films (EFI) sophisticated thin film equipment and manufacturing technology.

Noise reduction or elimination

Wire bondable

RoHS compliant

High power rating

Halogen and Pb free

Moisture resistant

1 Tape of 1
$11.91
Each (On a Reel of 5000)
$0.044
Each (On a Tape of 10)
$0.097
Each (On a Tape of 10)
$0.132

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy