Vishay IGBR 5 Ω, 0202 Thin Film Surface Mount Fixed Resistor 5 % Surface 4 W - IGBRC5000CJJNCT5

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
475-526
Mfr. Part No.:
IGBRC5000CJJNCT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0202

Tolerance

5 %

Packaging

Commercial Tape

Voltage

75V

Power Rating

4W

Temperature Coefficient

±500 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

IGBR

Minimum Operating Temperature

-55°C

Pin Count

1

Maximum Operating Temperature

200°C

Standards/Approvals

Method 106, Method 107 F, Method 2032, MIL-STD-202, MIL-STD-883

COO (Country of Origin):
US
The Vishay Thin Film High Power Back-Contact Resistor utilizes the excellent thermal properties of silicon to allow ultra high power rating with miniature case size for hybrid assemblies. They requires only one wire bond thus saving hybrid space. They are manufactured using Electro-Films (EFI) sophisticated thin film equipment and manufacturing technology.

Noise reduction or elimination

Wire bondable

RoHS compliant

High power rating

Halogen and Pb free

Moisture resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy