Bourns CR 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 1 W - CR0603AFX-1001ELF
- RS Stock No.:
- 458-570
- Mfr. Part No.:
- CR0603AFX-1001ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $1.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.27
(exc. GST)
$0.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | $0.027 | $0.27 | - |
| 250 - 990 | $0.023 | $0.23 | $1.00 |
| 1000 - 4990 | $0.019 | $0.19 | $8.00 |
| 5000 + | $0.014 | $0.14 | $65.00 |
*price indicative
- RS Stock No.:
- 458-570
- Mfr. Part No.:
- CR0603AFX-1001ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 1 KOhms resistance and 100 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 1 W - CR0603AFX-1001ELF
- Bourns CR 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 1 W - CR0603AFX-1000ELF
- Bourns CR 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CR2512AF/-1R00ELF
- Bourns CR 1 kΩ, 1206 Thick Film Surface Mount Resistor ±0.01 % 250 mW - CR1206-FX-1001ELF
- Bourns CR 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - CR0201AFW-1001GLF
- Bourns CRS 1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-1001ELF
- Bourns CR 1 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - CR2512-F/-1R00ELF
- Bourns CR 150 Ω, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-1500GLF
