Bourns CR 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 1 W - CR0603AFX-1000ELF

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$45.00

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.009$45.00-
25000 +$0.008$40.0011%

*price indicative

RS Stock No.:
212-1176
Mfr. Part No.:
CR0603AFX-1000ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

800μm

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 100 Ohms resistance and 100 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy