Bourns CR 1 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - CR2512-F/-1R00ELF
- RS Stock No.:
- 630-153
- Mfr. Part No.:
- CR2512-F/-1R00ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$2.42
(exc. GST)
$2.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.121 | $2.42 |
| 200 - 480 | $0.102 | $2.04 |
| 500 - 1980 | $0.075 | $1.50 |
| 2000 - 9980 | $0.053 | $1.06 |
| 10000 + | $0.052 | $1.04 |
*price indicative
- RS Stock No.:
- 630-153
- Mfr. Part No.:
- CR2512-F/-1R00ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Embossed Tape | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 6.3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Embossed Tape | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 6.3mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 10 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - CR2512-FX-10R0ELF
- Bourns CR 33 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-JW-330ELF
- Bourns CR 100 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-JW-101ELF
- Bourns CR 2.2 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-J/-2R2ELF
- Bourns CR 1 Ω, 0603 Thick Film Resistor 1 % Surface Mount 100 mW - CR0603-F/-1R00ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface Mount 2 W - CRM1206QFW-1R00ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-100ELF
- Bourns CR 150 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-151ELF
