Bourns CR 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402AJW-101GLF

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$0.08

(exc. GST)

$0.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.008$0.08

*price indicative

RS Stock No.:
458-565
Mfr. Part No.:
CR0402AJW-101GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Height

320μm

Length

1mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

500μm

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 100 Ohms resistance and 63 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy