Susumu Co RG 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-104-W-T1
- RS Stock No.:
- 161-174
- Mfr. Part No.:
- RG1608N-104-W-T1
- Brand:
- Susumu Co
Get a bulk buy discount
Add 2000 more to save $38.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 260 unit(s) shipping from 09 November 2026
- Final 2,400 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1980 | $0.745 | $14.90 | - |
| 2000 - 3980 | $0.726 | $14.52 | $38.00 |
| 4000 - 4980 | $0.685 | $13.70 | $240.00 |
| 5000 + | $0.669 | $13.38 | $380.00 |
*price indicative
- RS Stock No.:
- 161-174
- Mfr. Part No.:
- RG1608N-104-W-T1
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-103-W-T1
- Susumu Co 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-513-W-T1
- Susumu Co 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-202-W-T1
- Susumu Co 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-472-W-T1
- Susumu Co 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-473-W-T1
- Susumu Co 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-822-W-T1
- Susumu Co RG 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-101-W-T1
- Susumu Co RG 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-102-W-T1
