Susumu Co 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-473-W-T1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.44

(exc. GST)

$14.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 780 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
20 - 480$0.672$13.44
500 - 1980$0.659$13.18
2000 +$0.636$12.72

*price indicative

Packaging Options:
RS Stock No.:
161-095
Mfr. Part No.:
RG1608N-473-W-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.05 %

Power Rating

0.1W

Temperature Coefficient

±10 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

COO (Country of Origin):
JP

Each (In a Pack of 20)
$0.672
Each (In a Pack of 20)
$0.672
Each (In a Pack of 20)
$0.672
Each (In a Pack of 20)
$0.672

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy