Susumu Co 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-822-W-T1
- RS Stock No.:
- 160-913
- Mfr. Part No.:
- RG1608N-822-W-T1
- Brand:
- Susumu Co
Subtotal (1 pack of 20 units)*
$12.12
(exc. GST)
$13.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,060 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.606 | $12.12 |
*price indicative
- RS Stock No.:
- 160-913
- Mfr. Part No.:
- RG1608N-822-W-T1
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 8.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 8.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-103-W-T1
- Susumu Co 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-472-W-T1
- Susumu Co 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-202-W-T1
- Susumu Co RG 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-104-W-T1
- Susumu Co 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-513-W-T1
- Susumu Co 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-473-W-T1
- Susumu Co RG 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-101-W-T1
- Susumu Co RG 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-102-W-T1
