Kamaya RMC 300 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K301FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.20

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1,700 left, ready to ship from another location
  • Final 6,200 unit(s) shipping from 29 October 2026

Units
Per unit
Per Pack*
100 - 900$0.012$1.20
1000 +$0.012$1.20

*price indicative

RS Stock No.:
118-675
Mfr. Part No.:
RMC1/8K301FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

300Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Termination Style

Solder

Width

1.6mm

Length

3.1mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy