Kamaya RMC 470 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K471FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$2.00

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1,400 left, ready to ship
  • Plus 14,800 left, ready to ship from another location
  • Final 24,200 unit(s) shipping from 17 November 2026

Units
Per unit
Per Pack*
100 - 900$0.02$2.00
1000 +$0.02$2.00

*price indicative

RS Stock No.:
117-868
Mfr. Part No.:
RMC1/10K471FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

470Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

550μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy