Kamaya RMC 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K511FTP

Get a bulk buy discount

Add 1000 more to save 7%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.30

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship from another location
  • Final 3,400 unit(s) shipping from 18 November 2026

Units
Per unit
Per Pack*
Saving
100 - 900$0.013$1.30-
1000 - 2400$0.012$1.207%
2500 - 4900$0.012$1.207%
5000 - 9900$0.012$1.207%
10000 +$0.012$1.207%

*price indicative

RS Stock No.:
119-779
Mfr. Part No.:
RMC1/10K511FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

510Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RMC

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy