Kamaya RMC 120 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K121FTP

Get a bulk buy discount

Add 1000 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$0.90

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,400 unit(s) shipping from 09 November 2026
  • Final 8,700 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
100 - 900$0.009$0.90-
1000 +$0.009$0.90-

*price indicative

RS Stock No.:
117-161
Mfr. Part No.:
RMC1/8K121FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

120Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.1mm

Termination Style

Solder

Width

1.6mm

Height

550μm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy