Kamaya RGC 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RGC1/16C152DTP

Unavailable
RS will no longer stock this product.
RS Stock No.:
115-963
Mfr. Part No.:
RGC1/16C152DTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

1.5kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RGC

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

COO (Country of Origin):
MY

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy