Kamaya RGC 15 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C153DTP

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.90

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1,200 left, ready to ship from another location
  • Final 9,600 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
100 - 900$0.019$1.90-
1000 - 2400$0.018$1.805%
2500 - 4900$0.018$1.805%
5000 - 9900$0.017$1.7010%
10000 +$0.017$1.7010%

*price indicative

Packaging Options:
RS Stock No.:
116-203
Mfr. Part No.:
RGC1/16C153DTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

15kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RGC

Maximum Operating Temperature

125°C

Height

450μm

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
MY

Each (In a Pack of 100)
$0.022
Each (In a Pack of 100)
$0.019
Each (In a Pack of 100)
$0.02
Each (In a Pack of 100)
$0.021

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy