Kamaya RGC 91 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC913DTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.90

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
100 - 900$0.019$1.90
1000 - 2400$0.018$1.80
2500 - 4900$0.018$1.80
5000 - 9900$0.017$1.70
10000 +$0.017$1.70

*price indicative

RS Stock No.:
115-064
Mfr. Part No.:
RGC1/16SC913DTH
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

91kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

RGC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy