Kamaya RGC 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC101DTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.80

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 3,000 left, ready to ship from another location
  • Final 10,500 unit(s) shipping from 17 November 2026

Units
Per unit
Per Pack*
100 - 900$0.018$1.80
1000 - 2400$0.017$1.70
2500 - 4900$0.017$1.70
5000 - 9900$0.017$1.70
10000 +$0.016$1.60

*price indicative

RS Stock No.:
114-358
Mfr. Part No.:
RGC1/16SC101DTH
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

RGC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Termination Style

Solder

Standards/Approvals

RoHS

Length

1.6mm

Height

450μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy