Kamaya RGC 51 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC513DTH

Get a bulk buy discount

Add 1000 more to save 8%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.20

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 900$0.012$1.20-
1000 - 2400$0.011$1.108%
2500 +$0.011$1.108%

*price indicative

RS Stock No.:
115-008
Mfr. Part No.:
RGC1/16SC513DTH
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

51kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Tolerance

±0.5 %

Packaging

Paper Tape

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RGC

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy