Kamaya RGC 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC472DTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$2.10

(exc. GST)

$2.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 400 left, ready to ship from another location
  • Final 9,300 unit(s) shipping from 29 October 2026

Units
Per unit
Per Pack*
100 - 900$0.021$2.10
1000 - 2400$0.02$2.00
2500 - 4900$0.02$2.00
5000 - 9900$0.019$1.90
10000 +$0.019$1.90

*price indicative

RS Stock No.:
114-752
Mfr. Part No.:
RGC1/16SC472DTH
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RGC

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy