Wurth Elektronik, WE-PMI, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- RS Stock No.:
- 923-6362
- Mfr. Part No.:
- 74479887222C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-6362
- Mfr. Part No.:
- 74479887222C
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1mm | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.6A | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Height 1mm | ||
Depth 2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 20 | ||
Wurth 1008 WE-PMI Series Power Multilayer Inductor (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
1008 case size
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
- RS Stock No. 7867112P
- Mfr. Part No. LQM2HPN2R2MG0L
Each (Supplied on a Reel)
$0.116
- RS Stock No. 7867112
- Mfr. Part No. LQM2HPN2R2MG0L
Each (In a Bag of 10)
$0.116
- RS Stock No. 1253195
- Mfr. Part No. LQM2HPN2R2MG0L
Each (On a Reel of 3000)
$0.148
- RS Stock No. 1241856
- Mfr. Part No. 74479777310
Each (In a Pack of 10)
$1.617
Related links
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.7 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Multilayer ±20 % 950 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Multilayer ±20 % 1.35 A
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 1 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.95 A Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %










