Wurth Elektronik, WE-PMI, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- RS Stock No.:
- 163-4242
- Mfr. Part No.:
- 74479775147
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-4242
- Mfr. Part No.:
- 74479775147
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 85mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 1.2mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 1.4A | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 85mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 1.2mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE -PMI Series Multilayer Inductors
Wurth Elektronik WE-PMI series multilayer surface mount inductor is Compact and magnetically shielded to suppress cross talk. These multilayer inductors are suitable for use in high current applications up to 2.5A, DCR values below 0.2 Ω, Operating temperature range: -40°C to +125°C, Recommended for reflow soldering.
Applications
DC-DC converters particularity at high switching frequencies
Portable devices, e.g. PDA and digital cameras
Related links
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 % 1.3 A
