Wurth Elektronik, WE-PMI, 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Multilayer ±20 % 1.35 A
- RS Stock No.:
- 296-246
- Distrelec Article No.:
- 304-30-063
- Mfr. Part No.:
- 74479887222A
- Brand:
- Wurth Elektronik
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$18.91
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.891 | $18.91 | - |
| 100 - 240 | $1.796 | $17.96 | 5% |
| 250 - 490 | $1.664 | $16.64 | 12% |
| 500 - 990 | $1.532 | $15.32 | 18% |
| 1000 + | $1.472 | $14.72 | 22% |
*price indicative
- RS Stock No.:
- 296-246
- Distrelec Article No.:
- 304-30-063
- Mfr. Part No.:
- 74479887222A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | Power Multilayer Inductor | |
| Maximum DC Current | 1.35A | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 182mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PMI | |
| Standards/Approvals | Halogen Free JEDEC JS709B, 863, RoHS 2011, 2006, EU&2015, REACH EC1907, Halogen Free IEC 61249-2-21 | |
| Diameter | 1mm | |
| Core Material | Polystyrene | |
| Depth | 1mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 20 | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Sub Type Power Multilayer Inductor | ||
Maximum DC Current 1.35A | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 182mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PMI | ||
Standards/Approvals Halogen Free JEDEC JS709B, 863, RoHS 2011, 2006, EU&2015, REACH EC1907, Halogen Free IEC 61249-2-21 | ||
Diameter 1mm | ||
Core Material Polystyrene | ||
Depth 1mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 20 | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.7 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 1 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.95 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Multilayer ±20 % 950 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 900 mA
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 900 mA Idc
