Wurth Elektronik, WE-PMI, 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$17.01

(exc. GST)

$18.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.701$17.01
100 - 240$1.615$16.15
250 - 490$1.496$14.96
500 - 990$1.377$13.77
1000 +$1.325$13.25

*price indicative

RS Stock No.:
296-200
Mfr. Part No.:
74479887247A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.7μH

Sub Type

Power Multilayer Inductor

Maximum DC Current

1A

Package/Case

1008

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

299mΩ

Maximum Operating Temperature

125°C

Series

WE-PMI

Inductance Tolerance

±20 %

Standards/Approvals

RoHS, REACH, Halogen Free

Core Material

Polystyrene

Diameter

1mm

Depth

1mm

Height

1mm

Maximum Self Resonant Frequency

35MHz

Minimum Quality Factor

23

Inductor Construction

Multilayer

Moulded

No

COO (Country of Origin):
TW
The Wurth Elektronik Power Multilayer Inductor compact multilayer type is suitable for applications with high currents up to 3.8 A. It features a magnetically shielded construction to prevent crosstalk. The operating temperature range is –40°C to +125°C. Four sizes and three different types are available: Low Profile, Low RDC, and High Saturation Current.

Electronic devices with very low profile

Portable devices like smart phones, tablets, notebooks, and digital cameras

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy