Wurth Elektronik, WE-PMI, 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 850 mA
- RS Stock No.:
- 296-281
- Distrelec Article No.:
- 304-37-754
- Mfr. Part No.:
- 74479887310A
- Brand:
- Wurth Elektronik
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$19.20
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.92 | $19.20 | - |
| 100 - 240 | $1.824 | $18.24 | 4% |
| 250 - 490 | $1.689 | $16.89 | 12% |
| 500 - 990 | $1.555 | $15.55 | 19% |
| 1000 + | $1.495 | $14.95 | 22% |
*price indicative
- RS Stock No.:
- 296-281
- Distrelec Article No.:
- 304-37-754
- Mfr. Part No.:
- 74479887310A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Sub Type | Power Multilayer Inductor | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 390mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 1mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS 2011, EU&2015, 2006, REACH EC1907, 863, Halogen Free JEDEC JS709B, IEC 61249-2-21 | |
| Height | 1mm | |
| Depth | 1mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 27 | |
| Moulded | No | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Sub Type Power Multilayer Inductor | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 390mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Diameter 1mm | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS 2011, EU&2015, 2006, REACH EC1907, 863, Halogen Free JEDEC JS709B, IEC 61249-2-21 | ||
Height 1mm | ||
Depth 1mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 27 | ||
Moulded No | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Multilayer ±20 % 950 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Multilayer ±20 % 1.35 A
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.7 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 1 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.95 A Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
