Wurth Elektronik, WE-MK, 0402 Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer 300 mA Idc Q:8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
883-0301
Mfr. Part No.:
744784027A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

2.7nH

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Minimum Operating Temperature

-55°C

Maximum DC Resistance

170mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-MK

Core Material

Ceramic

Standards/Approvals

RoHS

Depth

500μm

Height

500μm

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

Moulded

Yes

COO (Country of Origin):
CN

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy