Wurth Elektronik, WE-MK, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer 300 mA Idc Q:8
- RS Stock No.:
- 883-0332
- Mfr. Part No.:
- 744784110A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$7.23
(exc. GST)
$7.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | $0.289 | $7.23 |
| 250 - 1225 | $0.251 | $6.28 |
| 1250 - 9975 | $0.217 | $5.43 |
| 10000 - 19975 | $0.198 | $4.95 |
| 20000 + | $0.188 | $4.70 |
*price indicative
- RS Stock No.:
- 883-0332
- Mfr. Part No.:
- 744784110A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 400mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 3.2GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 400mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Height 500μm | ||
Maximum Self Resonant Frequency 3.2GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 μH Multilayer 300 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH Multilayer 100 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer 200 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer 150 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer 100 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 180 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH Multilayer 100 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer 150 mA Idc Q:8
