Murata, LQW, 2015 Unshielded Wirewound Surface Mount Inductor 0.047 μH ±20 % 1.25 A Idc Q:70
- RS Stock No.:
- 879-0760
- Mfr. Part No.:
- LQW2BAN47NJ00L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 879-0760
- Mfr. Part No.:
- LQW2BAN47NJ00L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.047μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 2015 | |
| Length | 2.09mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 200mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.53mm | |
| Height | 1.42mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 1500MHz | |
| Minimum Quality Factor | 70 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.047μH | ||
Maximum DC Current 1.25A | ||
Package/Case 2015 | ||
Length 2.09mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 200mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 1.53mm | ||
Height 1.42mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 1500MHz | ||
Minimum Quality Factor 70 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
LQW2BA SMD Series Chip Inductors
LQW series of wirewound type RF (Radio Frequency) Inductors.
Features & Benefits:
LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2015 Unshielded Wirewound Surface Mount Inductor 0.047 μH ±20 % 1.25 A Idc Q:70
- Murata 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc
- Murata 2015 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.82 μH ±5 % 180 mA Idc Q:23
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 μH ±5 % 260 mA Idc Q:20
