Murata, LQW, 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- RS Stock No.:
- 167-5050
- Mfr. Part No.:
- LQW2BANR11G00L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$518.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.259 | $518.00 | - |
| 4000 - 6000 | $0.252 | $504.00 | 2% |
| 8000 + | $0.248 | $496.00 | 4% |
*price indicative
- RS Stock No.:
- 167-5050
- Mfr. Part No.:
- LQW2BANR11G00L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 110nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 970mA | |
| Package/Case | 2015 | |
| Length | 2.09mm | |
| Maximum DC Resistance | 380mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Height | 1.42mm | |
| Core Material | Non-Magnetic Core | |
| Depth | 1.53mm | |
| Maximum Self Resonant Frequency | 1200MHz | |
| Minimum Quality Factor | 57 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 110nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 970mA | ||
Package/Case 2015 | ||
Length 2.09mm | ||
Maximum DC Resistance 380mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Height 1.42mm | ||
Core Material Non-Magnetic Core | ||
Depth 1.53mm | ||
Maximum Self Resonant Frequency 1200MHz | ||
Minimum Quality Factor 57 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQW2BA SMD Series Chip Inductors
LQW series of wirewound type RF (Radio Frequency) Inductors.
Features & Benefits:
LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.
Murata Non Standard SMT Inductors (Chokes)
- RS Stock No. 2763801P
- Mfr. Part No. LQW15AN8N2G00D
Each (Supplied on a Reel)
$0.113
- RS Stock No. 2763801
- Mfr. Part No. LQW15AN8N2G00D
Each (On a Tape of 100)
$0.113
- RS Stock No. 2763799P
- Mfr. Part No. LQW15AN3N6C10D
Each (Supplied on a Reel)
$0.124
- RS Stock No. 2763799
- Mfr. Part No. LQW15AN3N6C10D
Each (On a Tape of 100)
$0.124
Related links
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57
- Murata 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- Murata 2015 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.82 μH ±5 % 180 mA Idc Q:23
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32










