Murata, LQW, 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 μH ±5 % 260 mA Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $3.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

$4.32

(exc. GST)

$4.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.216$4.32-
500 - 980$0.21$4.20$3.00
1000 +$0.207$4.14$9.00

*price indicative

Packaging Options:
RS Stock No.:
106-5386
Mfr. Part No.:
LQW2UAS4R7J00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

260mA

Package/Case

2520

Length

2.62mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

4Ω

Inductance Tolerance

±5 %

Series

LQW

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Non-Magnetic Core

Height

1.83mm

Termination Style

Solder

Depth

2.45mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
JP

LQW2UAS Series SMD Chip Inductor


Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features


There are two types of structure available for different applications

High Q Value

Large currents can be supported

Low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy