Murata, LQW, 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$3.68

(exc. GST)

$4.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.184$3.68-
500 - 980$0.179$3.582%
1000 +$0.176$3.524%

*price indicative

Packaging Options:
RS Stock No.:
106-5376
Mfr. Part No.:
LQW2BAS10NJ00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.01μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

600mA

Package/Case

2015

Packaging

Paper Tape

Length

2.09mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

100mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Standards/Approvals

RoHS

Height

1.42mm

Depth

1.53mm

Termination Style

Solder

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

4.3GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

60

COO (Country of Origin):
JP

LQW21AS Series SMD Chip Inductors


Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features


There are two types of structure available for different applications

High Q Value

Large currents can be supported

Low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy