Murata, LQW, 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- RS Stock No.:
- 167-5047
- Mfr. Part No.:
- LQW2BAN47NG00L
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$560.00
(exc. GST)
$620.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.28 | $560.00 |
| 4000 - 6000 | $0.273 | $546.00 |
| 8000 + | $0.269 | $538.00 |
*price indicative
- RS Stock No.:
- 167-5047
- Mfr. Part No.:
- LQW2BAN47NG00L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 47nH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 2015 | |
| Packaging | Paper Tape | |
| Length | 2.09mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 200mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Termination Style | Solder | |
| Core Material | Non-Magnetic Core | |
| Height | 1.42mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.53mm | |
| Maximum Self Resonant Frequency | 1500MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 70 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 47nH | ||
Maximum DC Current 1.25A | ||
Package/Case 2015 | ||
Packaging Paper Tape | ||
Length 2.09mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 200mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Termination Style Solder | ||
Core Material Non-Magnetic Core | ||
Height 1.42mm | ||
Standards/Approvals RoHS | ||
Depth 1.53mm | ||
Maximum Self Resonant Frequency 1500MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 70 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQW2BA SMD Series Chip Inductors
Features & Benefits:
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- Murata 2015 Unshielded Wirewound Surface Mount Inductor 0.047 μH ±20 % 1.25 A Idc Q:70
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- Murata 2015 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.82 μH ±5 % 180 mA Idc Q:23
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 10 nH ±2 % 500 mA Idc Q:25
