Bourns, SDR0703, 0703 Unshielded Surface Mount Inductor with a Ferrite DR Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:23
- RS Stock No.:
- 874-9807
- Mfr. Part No.:
- SDR0703-100KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$7.26
(exc. GST)
$7.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.726 | $7.26 |
*price indicative
- RS Stock No.:
- 874-9807
- Mfr. Part No.:
- SDR0703-100KL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 0703 | |
| Packaging | Tape & Reel | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 170mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | SDR0703 | |
| Depth | 4.5mm | |
| Termination Style | Surface Mount | |
| Height | 2.7mm | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 0703 | ||
Packaging Tape & Reel | ||
Length 6.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 170mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series SDR0703 | ||
Depth 4.5mm | ||
Termination Style Surface Mount | ||
Height 2.7mm | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 23 | ||
Available in E12 series
Low height of only 2.7 mm
High Isat of 3.2 amps
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
SDR0703 Series Wire Wound Chokes
Available in E12 series
Low height of only 2.7 mm
High Saturation Current of 3.2 Amps
RoHS compliant
Applications in Input/output of DC/DC converters and Power supplies for: Portable communication equipment, Camcorders, LCD TVs and Car radios
Related links
- Bourns 0703 Unshielded Surface Mount Inductor with a Ferrite DR Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:23
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 1.2 A Idc Q:15
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 550 mA Idc Q:10
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
