Bourns, CC453232, 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 550 mA Idc Q:10
- RS Stock No.:
- 466-186
- Mfr. Part No.:
- CC453232-100KL
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$0.89
(exc. GST)
$0.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,504 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $0.445 | $0.89 | - |
| 50 - 198 | $0.385 | $0.77 | 13% |
| 200 - 998 | $0.28 | $0.56 | 37% |
| 1000 + | $0.23 | $0.46 | 48% |
*price indicative
- RS Stock No.:
- 466-186
- Mfr. Part No.:
- CC453232-100KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 550mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | 500 pieces per reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 25Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | CC453232 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Diameter | 3.2mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 550mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging 500 pieces per reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 25Ω | ||
Minimum Operating Temperature -40°C | ||
Series CC453232 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Diameter 3.2mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 370 mA Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 260 mA Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.05 A Idc Q:10
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 180 mA Idc Q:20
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Chip Coil ±10 % 62 mA Idc Q:40
